+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® TRAY II | |
Cable structure | 4x4AWG | |
Shield structure | unshielded | |
Rated voltage | 0.6kV/1kV | |
Wire insulation material | elastomer thermoplastic TPE | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 25mm2 | |
Core diameter | 4AWG | |
Core marking | black, numbered + ground wire | |
Insulation colour | black | |
Cable external diameter | 27.8mm | |
Kind of material | no flame propagation | |
Operating temperature | -25...90°C | |
Resistance to | mechanical stesses, oils, ozone, torsion, UV rays, water | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Conform to the norm | CSA AWM I/II A/B CSA C22.2 CSA FT4 EN 50525-1 IEC 60332-3-24 UL 13 UL 83 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277 UL 20886 UL PLTC UL SUN RES |