+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2210040

Wire; ÖLFLEX® TRAY II CY; 4x10AWG; elastomer thermoplastic TPE

NEW

Manufacturer: LAPP

Manufacturer part number:
2210040
TME Symbol:
LAPP-2210040

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® TRAY II CY
Cable structure
4x10AWG
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
6mm2
Core diameter
10AWG
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
mechanical stesses, oils, ozone, torsion, UV rays, water
Flexibility class
5
Cable external diameter
15.5mm
Earth core
yellow-green
Conform to the norm
CSA AWM I/II A/B CSA C22.2 CSA FT4 EN 50525-1 IEC 60332-3-24 UL 13 UL 83 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277 UL 20886 UL PLTC UL SUN RES
Gross weight552 g
Certificates
EAN code4044773096965
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
2210040
0 in TME stock
Net price for quantities from 1 m - 23.14 USDGross price for quantities from 1 m - 23.14 USD
Net price for quantities from 10 m - 21.03 USDGross price for quantities from 10 m - 21.03 USD
Net price for quantities from 25 m - 18.93 USDGross price for quantities from 25 m - 18.93 USD
Net price for quantities from 50 m - 16.83 USDGross price for quantities from 50 m - 16.83 USD
Net price for quantities from 100 m - 14.73 USDGross price for quantities from 100 m - 14.73 USD
Amount (Multiplicity: 1)