+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CONTROL TM CY | |
Cable structure | 4x8AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 10mm2 | |
Core diameter | 8AWG | |
Core marking | black, numbered + ground wire | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | grey | |
Rated voltage | 0.6kV/1kV | |
Kind of material | no flame propagation | |
Operating temperature | -25...90°C | |
Resistance to | abrasion, mechanical stesses, oils, ozone, torsion, UV rays | |
Flexibility class | 5 | |
Cable external diameter | 18.5mm | |
Earth core | yellow-green | |
Conform to the norm | AWM I/II A/B CSA C22.2 CSA FT4 IEC 60332-3-24 UL 13 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277 |