+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | UNITRONIC® 300 | |
Cable structure | 2x18AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 2 | |
Core diameter | 18AWG | |
Core marking | colours without colour repetition | |
Insulation colour | grey | |
Cable external diameter | 6.1mm | |
Operating temperature | -25...105°C | |
Resistance to | most of oils, torsion, UV rays | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | AWM I/II A/B cUL CMG UL 2464 UL CMG UL DIR BUR UL ITC UL PLTC | |
Trade name | multi core cable |