+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LAPP | |
Type of wire | mains | |
Kind of cable | NSHXAFÖ | |
Cable structure | 1x10mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 10mm2 | |
Shield structure | unshielded | |
Wire insulation material | rubber | |
Insulation colour | black | |
Rated voltage | 1.8kV/3kV | |
Resistance to | oils | |
CPR standard | Eca | |
Cable external diameter | 11mm | |
Kind of material | halogen free | |
Operating temperature | -25...70°C |