+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3022682

Wire; NSHXAFÖ; 1x70mm2; stranded; Cu,tinned; rubber; black; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
3022682
TME Symbol:
LAPP-3022682

Specification

Manufacturer
LAPP
Type of wire
mains
Kind of cable
NSHXAFÖ
Cable structure
1x70mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
70mm2
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Rated voltage
1.8kV/3kV
Resistance to
oils
CPR standard
Eca
Cable external diameter
20.5mm
Kind of material
halogen free
Operating temperature
-25...70°C
Cable application
  • mechanical engineering
  • railway industry
Gross weight880 g
Certificates
EAN code4044773106435
See other products in this category: Power Cords LAPP,
*
3022682
0 in TME stock
Net price for quantities from 1 m - 35.99 USDGross price for quantities from 1 m - 35.99 USD
Net price for quantities from 10 m - 32.41 USDGross price for quantities from 10 m - 32.41 USD
Net price for quantities from 25 m - 29.15 USDGross price for quantities from 25 m - 29.15 USD
Net price for quantities from 50 m - 26.05 USDGross price for quantities from 50 m - 26.05 USD
Net price for quantities from 100 m - 22.80 USDGross price for quantities from 100 m - 22.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.