+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3022686

Wire; NSHXAFÖ; 1x185mm2; stranded; Cu,tinned; rubber; black


Manufacturer: LAPP

Manufacturer part number:
3022686
TME Symbol:
LAPP-3022686

Specification

Manufacturer
LAPP
Type of wire
mains
Kind of cable
NSHXAFÖ
Cable structure
1x185mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
185mm2
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Rated voltage
1.8kV/3kV
Resistance to
oils
CPR standard
Eca
Cable external diameter
31mm
Kind of material
halogen free
Operating temperature
-25...70°C
Cable application
  • mechanical engineering
  • railway industry
Gross weight2.16 kg
Certificates
EAN code4044773106251
See other products in this category: Power Cords LAPP,
*
3022686
0 in TME stock
Net price for quantities from 1 m - 91.96 USDGross price for quantities from 1 m - 91.96 USD
Net price for quantities from 10 m - 83.60 USDGross price for quantities from 10 m - 83.60 USD
Net price for quantities from 25 m - 75.24 USDGross price for quantities from 25 m - 75.24 USD
Net price for quantities from 50 m - 66.88 USDGross price for quantities from 50 m - 66.88 USD
Net price for quantities from 100 m - 58.52 USDGross price for quantities from 100 m - 58.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.