+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3823341

Wire; ÖLFLEX® TRAIN 4GKW C; 1x16mm2; stranded; Cu,tinned; black


Manufacturer: LAPP

Manufacturer part number:
3823341
TME Symbol:
LAPP-3823341

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 4GKW C
Cable structure
1x16mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
16mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
3.6kV
Resistance to
acids, alkaline solutions, bases, gasoline, most of oils, oils, ozone
Flexibility class
5
Cable application
railway industry
CPR standard
no classification
Cable external diameter
11mm
Kind of material
halogen free, no flame propagation
Conform to the norm
BS 6853 EN 45545-2 EN 50305 EN 60811-2-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Operating temperature
-35...90°C
Gross weight256 g
Certificates
EAN code4056157144339
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
3823341
0 in TME stock
Net price for quantities from 1 m - 16.75 USDGross price for quantities from 1 m - 16.75 USD
Net price for quantities from 10 m - 15.30 USDGross price for quantities from 10 m - 15.30 USD
Net price for quantities from 25 m - 13.84 USDGross price for quantities from 25 m - 13.84 USD
Net price for quantities from 50 m - 12.39 USDGross price for quantities from 50 m - 12.39 USD
Net price for quantities from 100 m - 10.93 USDGross price for quantities from 100 m - 10.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.