+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4160304K

Wire; ÖLFLEX® WIRE MS 2.1; stranded; Cu; 1mm2; PVC; red; 450V,750V

NEW

Manufacturer: LAPP

Manufacturer part number:
4160304K
TME Symbol:
LAPP-4160304K

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® WIRE MS 2.1
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
450V/750V
Package contents
2km
Flexibility class
5
Cable external diameter
2.9mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x1mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1015 UL 1063 VW-1
Kind of material
no flame propagation
Operating temperature
-40...70°C
Gross weight16 g
Certificates
EAN code4044773386097
See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
4160304K
0 in TME stock
Net price for quantities from 2000 m - 0.39 USDGross price for quantities from 2000 m - 0.39 USD
Amount (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.