+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | assembly | |
Kind of cable | H07V2-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 70mm2 | |
Wire insulation material | PVC | |
Insulation colour | green-yellow | |
Rated voltage | 450V/750V | |
Flexibility class | 5 | |
Cable external diameter | 13.5mm | |
Cable structure | 1x70mm2 | |
Operating temperature | -10...90°C |