+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4519003

Wire; H07V2-K; stranded; Cu; 4mm2; PVC; green-yellow; 450V,750V

Manufacturer: LAPP

Manufacturer part number:
4519003
TME Symbol:
LAPP-4519003

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
Cable structure
1x4mm2
Operating temperature
-10...90°C
Gross weight44.581 g
Certificates
EAN code4044776747567
See other products in this category: Single Core Cable - Strand LAPP,
*
4519003
151 in TME stock
Net price for quantities from 1 m - 2.14 USDGross price for quantities from 1 m - 2.14 USD
Net price for quantities from 10 m - 1.88 USDGross price for quantities from 10 m - 1.88 USD
Net price for quantities from 50 m - 1.63 USDGross price for quantities from 50 m - 1.63 USD
Net price for quantities from 100 m - 1.46 USDGross price for quantities from 100 m - 1.46 USD
Net price for quantities from 200 m - 1.29 USDGross price for quantities from 200 m - 1.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.