+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45190111

Wire; H07V2-K; stranded; Cu; 95mm2; PVC; black; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
45190111
TME Symbol:
LAPP-45190111

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
95mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
15.2mm
Cable structure
1x95mm2
Operating temperature
-10...90°C
Gross weight1.01 kg
Certificates
EAN code4044777068289
See other products in this category: Single Core Cable - Strand LAPP,
*
45190111
0 in TME stock
Net price for quantities from 1 m - 46.64 USDGross price for quantities from 1 m - 46.64 USD
Net price for quantities from 10 m - 41.25 USDGross price for quantities from 10 m - 41.25 USD
Net price for quantities from 50 m - 35.31 USDGross price for quantities from 50 m - 35.31 USD
Net price for quantities from 100 m - 31.77 USDGross price for quantities from 100 m - 31.77 USD
Net price for quantities from 200 m - 27.87 USDGross price for quantities from 200 m - 27.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.