+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4519054

Wire; H07V2-K; stranded; Cu; 6mm2; PVC; white; 450V,750V; Class: 5

Manufacturer: LAPP

Manufacturer part number:
4519054
TME Symbol:
LAPP-4519054

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
5.3mm
Cable structure
1x6mm2
Operating temperature
-10...90°C
Gross weight0.65 g
Certificates
EAN code4044776747758
See other products in this category: Single Core Cable - Strand LAPP,
*
4519054
100 in TME stock
Net price for quantities from 1 m - 3.16 USDGross price for quantities from 1 m - 3.16 USD
Net price for quantities from 10 m - 2.77 USDGross price for quantities from 10 m - 2.77 USD
Net price for quantities from 50 m - 2.40 USDGross price for quantities from 50 m - 2.40 USD
Net price for quantities from 100 m - 2.14 USDGross price for quantities from 100 m - 2.14 USD
Net price for quantities from 200 m - 1.89 USDGross price for quantities from 200 m - 1.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.