+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4519091

Wire; H07V2-K; stranded; Cu; 1.5mm2; PVC; orange; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4519091
TME Symbol:
LAPP-4519091

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
orange
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
3.4mm
Cable structure
1x1.5mm2
Operating temperature
-10...90°C
Gross weight20.425 g
Certificates
EAN code4044776747376
See other products in this category: Single Core Cable - Strand LAPP,
*
4519091
35 in TME stock
Net price for quantities from 1 m - 0.86 USDGross price for quantities from 1 m - 0.86 USD
Net price for quantities from 10 m - 0.76 USDGross price for quantities from 10 m - 0.76 USD
Net price for quantities from 50 m - 0.66 USDGross price for quantities from 50 m - 0.66 USD
Net price for quantities from 100 m - 0.59 USDGross price for quantities from 100 m - 0.59 USD
Net price for quantities from 200 m - 0.52 USDGross price for quantities from 200 m - 0.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.