+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4520012K

Wire; H07V-K; stranded; Cu; 2.5mm2; PVC; black; 450V,750V; 900m

NEW

Manufacturer: LAPP

Manufacturer part number:
4520012K
TME Symbol:
LAPP-4520012K

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Package contents
900m
Flexibility class
5
Cable external diameter
3.4...4.1mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x2.5mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight32 g
Certificates
EAN code4044773430677
See other products in this category: Single Core Cable - Strand LAPP,
*
4520012K
0 in TME stock
Net price for quantities from 900 m - 0.64 USDGross price for quantities from 900 m - 0.64 USD
Amount (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.