+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4571104

Wire; ESUY; stranded; Cu; braid made of copper wires; PVC; -5÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
4571104
TME Symbol:
LAPP-4571104

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
ESUY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
50mm2
Shield structure
braid made of copper wires
Wire insulation material
PVC
Insulation colour
transparent
Operating temperature
-5...70°C
Cable external diameter
14.6mm
Cable structure
1x50mm2
Gross weight670 g
Certificates
EAN code4044773402728
See other products in this category: Cables - Others LAPP,
*
4571104
0 in TME stock
Net price for quantities from 1 m - 36.45 USDGross price for quantities from 1 m - 36.45 USD
Net price for quantities from 10 m - 33.14 USDGross price for quantities from 10 m - 33.14 USD
Net price for quantities from 25 m - 29.83 USDGross price for quantities from 25 m - 29.83 USD
Net price for quantities from 50 m - 26.51 USDGross price for quantities from 50 m - 26.51 USD
Net price for quantities from 100 m - 23.20 USDGross price for quantities from 100 m - 23.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.