+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4724062

Wire; H07Z1-K; stranded; Cu; 1.5mm2; LSZH; grey; 450V,750V; Class: 5

Manufacturer: LAPP

Manufacturer part number:
4724062
TME Symbol:
LAPP-4724062

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07Z1-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
3.4mm
CPR standard
Cca
Cable structure
1x1.5mm2
Kind of material
halogen free, no flame propagation
Operating temperature
-40...70°C
Gross weight21.233 g
Certificates
EAN code4044777868155
See other products in this category: Single Core Cable - Strand LAPP,
*
4724062
85 in TME stock
Net price for quantities from 1 m - 0.73 USDGross price for quantities from 1 m - 0.73 USD
Net price for quantities from 10 m - 0.67 USDGross price for quantities from 10 m - 0.67 USD
Net price for quantities from 25 m - 0.60 USDGross price for quantities from 25 m - 0.60 USD
Net price for quantities from 50 m - 0.54 USDGross price for quantities from 50 m - 0.54 USD
Net price for quantities from 100 m - 0.47 USDGross price for quantities from 100 m - 0.47 USD
Amount (Multiplicity: 1)