+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61735813

Stripping tool; 0.02÷10mm2


Manufacturer: LAPP

Manufacturer part number:
61735813
TME Symbol:
LAPP-61735813

Specification

Manufacturer
LAPP
Type of tool
stripping tool
Wire cross-section
0.02...10mm2
Gross weight300 g
EAN code4044777316915
See other products in this category: Strippers for wire & cable LAPP,
*
61735813
0 in TME stock
Net price for quantities from 1 pcs - 152.56 USDGross price for quantities from 1 pcs - 152.56 USD
Net price for quantities from 3 pcs - 145.57 USDGross price for quantities from 3 pcs - 145.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.