+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7038864

Wire; UNITRONIC® SENSOR FD; 3x0.34mm2; stranded; Cu; unshielded

NEW

Manufacturer: LAPP

Manufacturer part number:
7038864
TME Symbol:
LAPP-7038864

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® SENSOR FD
Cable structure
3x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Operating temperature
-25...80°C
Resistance to
bending, oils, torsion, UV rays
CPR standard
no classification
Cable external diameter
4.6mm
Rated voltage
0.3kV
Earth core
none
Kind of material
halogen free, no flame propagation
Kind of cable
LiF9Y11Y
Gross weight26.932 g
Certificates
EAN code4044773313468
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
7038864
161 in TME stock
Net price for quantities from 1 m - 1.97 USDGross price for quantities from 1 m - 1.97 USD
Net price for quantities from 10 m - 1.79 USDGross price for quantities from 10 m - 1.79 USD
Net price for quantities from 25 m - 1.61 USDGross price for quantities from 25 m - 1.61 USD
Net price for quantities from 50 m - 1.43 USDGross price for quantities from 50 m - 1.43 USD
Net price for quantities from 100 m - 1.26 USDGross price for quantities from 100 m - 1.26 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m