+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7038907

Wire; UNITRONIC® SENSOR; LifYY; 5x0.34mm2; unshielded; 300V; Cu


Manufacturer: LAPP

Manufacturer part number:
7038907
TME Symbol:
LAPP-7038907

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
UNITRONIC® SENSOR
Kind of cable
LifYY
Cable structure
5x0.34mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
5.2mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
acids, bases, UV rays
Earth core
none
CPR standard
no classification
Gross weight41.334 g
Certificates
EAN code4044777597499
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
7038907
70 in TME stock
Net price for quantities from 1 m - 2.09 USDGross price for quantities from 1 m - 2.09 USD
Net price for quantities from 10 m - 1.91 USDGross price for quantities from 10 m - 1.91 USD
Net price for quantities from 25 m - 1.71 USDGross price for quantities from 25 m - 1.71 USD
Net price for quantities from 50 m - 1.53 USDGross price for quantities from 50 m - 1.53 USD
Net price for quantities from 100 m - 1.34 USDGross price for quantities from 100 m - 1.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.