+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | coiled | |
Manufacturer series | ÖLFLEX® SPIRAL 540 P | |
Cable structure | 5G0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 5 | |
Core section | 0.75mm2 | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Insulation colour | yellow | |
Rated voltage | 0.3kV/0.5kV | |
Coiled cable length before stretching | 0.6m | |
Length of the lengthen coiled cord | 2m | |
Cable external diameter | 8.5mm | |
Kind of material | halogen free, no flame propagation | |
Core marking | colours without colour repetition + ground wire | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Resistance to | mechanical stesses, moisture, most of acids, most of alkalis, most of chemical compounds, most of lubricants, most of oils, temperature, UV rays | |
Conform to the norm | IEC 60332-1-2 IEC 61892-4 | |
Operating temperature | -30...50°C |