+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | coiled | |
Manufacturer series | UNITRONIC® SPIRAL LiF2Y11Y | |
Kind of cable | LiF2Y11Y | |
Cable structure | 6x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 6 | |
Core section | 0.14mm2 | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Insulation colour | grey | |
Rated voltage | 0.25kV | |
Coiled cable length before stretching | 0.1m | |
Length of the lengthen coiled cord | 0.4m | |
Cable external diameter | 4.8mm | |
Cable features | straight ends 200/600mm | |
Core marking | colours without colour repetition | |
Flexibility class | 6 | |
Earth core | none | |
CPR standard | no classification | |
Resistance to | abrasion, cutting, most of chemical compounds, oils, UV rays | |
Operating temperature | -5...50°C |