+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85165012

Wire; ÖLFLEX® TRAIN 4GKW; 1x120mm2; stranded; Cu,tinned; black


Manufacturer: LAPP

Manufacturer part number:
85165012
TME Symbol:
LAPP-85165012

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 4GKW
Cable structure
1x120mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
120mm2
Shield structure
unshielded
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
3.6kV
Resistance to
chemical, gasoline, oils, ozone
Flexibility class
5
Cable application
railway industry
CPR standard
no classification
Cable external diameter
20.4mm
Kind of material
halogen free, no flame propagation
Conform to the norm
BS 6853 EN 45545-2 EN 50305 FT4 IEC 60332-1-2 IEC 61034-2 UL 1685
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...90°C
Gross weight1.27 kg
Certificates
EAN code4056157143776
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
85165012
0 in TME stock
Net price for quantities from 1 m - 77.48 USDGross price for quantities from 1 m - 77.48 USD
Net price for quantities from 10 m - 70.74 USDGross price for quantities from 10 m - 70.74 USD
Net price for quantities from 25 m - 64.00 USDGross price for quantities from 25 m - 64.00 USD
Net price for quantities from 50 m - 57.27 USDGross price for quantities from 50 m - 57.27 USD
Net price for quantities from 100 m - 50.53 USDGross price for quantities from 100 m - 50.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.