+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85165016

Wire; ÖLFLEX® TRAIN 4GKW; 1x300mm2; stranded; Cu,tinned; black


Manufacturer: LAPP

Manufacturer part number:
85165016
TME Symbol:
LAPP-85165016

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 4GKW
Cable structure
1x300mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
300mm2
Shield structure
unshielded
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
3.6kV
Resistance to
chemical, gasoline, oils, ozone
Flexibility class
5
Cable application
railway industry
CPR standard
no classification
Cable external diameter
30.6mm
Kind of material
halogen free, no flame propagation
Conform to the norm
BS 6853 EN 45545-2 EN 50305 FT4 IEC 60332-1-2 IEC 61034-2 UL 1685
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...90°C
Gross weight3.066 kg
Certificates
EAN code4056157143813
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
85165016
0 in TME stock
Net price for quantities from 1 m - 213.74 USDGross price for quantities from 1 m - 213.74 USD
Net price for quantities from 10 m - 195.15 USDGross price for quantities from 10 m - 195.15 USD
Net price for quantities from 25 m - 176.57 USDGross price for quantities from 25 m - 176.57 USD
Net price for quantities from 50 m - 157.98 USDGross price for quantities from 50 m - 157.98 USD
Net price for quantities from 100 m - 139.40 USDGross price for quantities from 100 m - 139.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.