+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CHAIN TM | |
Cable structure | 4G6mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 6mm2 | |
Core diameter | 10AWG | |
Insulation colour | black | |
Cable external diameter | 15.2mm | |
Kind of material | no flame propagation | |
Operating temperature | -25...90°C | |
Resistance to | oils, torsion, UV rays | |
Flexibility class | 6 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Conform to the norm | UL 758 | |
Information | The UL Label and Mark on full factory packaging only |