+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718040

Wire; ÖLFLEX® CHAIN TM; 4G0.75mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
8718040
TME Symbol:
LAPP-8718040

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CHAIN TM
Cable structure
4G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.75mm2
Core diameter
18AWG
Insulation colour
black
Cable external diameter
8.6mm
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
oils, torsion, UV rays
Flexibility class
6
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
UL 758
Information
The UL Label and Mark on full factory packaging only
Cable application
  • mechanical engineering
  • power chain
Gross weight82 g
Certificates
EAN code4044777677429
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
8718040
0 in TME stock
Net price for quantities from 1 m - 5.77 USDGross price for quantities from 1 m - 5.77 USD
Net price for quantities from 10 m - 5.25 USDGross price for quantities from 10 m - 5.25 USD
Net price for quantities from 25 m - 4.72 USDGross price for quantities from 25 m - 4.72 USD
Net price for quantities from 50 m - 4.20 USDGross price for quantities from 50 m - 4.20 USD
Net price for quantities from 100 m - 3.68 USDGross price for quantities from 100 m - 3.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.