+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAS1-AJ-D/Y/24V

Indicator: LED; yellow; Ø16mm; IP40; for soldering

Manufacturer: ONPOW

Manufacturer part number:
LAS1-AJ-D/Y/24V
TME Symbol:
LAS1-AJ-D/Y/24V

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Lamp colour
yellow
Mounting hole dimensions
Ø16mm
IP rating
IP40
Leads
for soldering
Body material
thermoplastic PC
Operating temperature
-25...55°C
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
*
LAS1-AJ-D/Y/24V
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)