+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAS1GQ-11E/L/B/6V

Switch: vandal resistant; Pos: 2; SPDT; LAS1GQ; 3A/220VAC; 5A/24VDC

Manufacturer: ONPOW

Manufacturer part number:
LAS1GQ-11E/L/B/6V
TME Symbol:
LAS1GQ-11E/L/B/6V

Specification

Manufacturer
ONPOW
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
LAS1GQ
AC contacts rating @R
3A / 220V AC
DC contacts rating @R
5A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Operating Force
4N
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø19mm
Actuator colour
silver
Panel thickness
max. 10mm
Mounting
on panel
Related items
S21-11D
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
See other products from this series.:
*
LAS1GQ-11E/L/B/6V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.
Product for special order