+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAS1GQ22-11Z/S

Switch: vandal resistant; Pos: 2; SPDT; LAS1GQ22; 3A/220VAC; IP65


Manufacturer: ONPOW

Manufacturer part number:
LAS1GQ22-11Z/S
TME Symbol:
LAS1GQ22-11Z/S

Specification

Manufacturer
ONPOW
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
LAS1GQ22
AC contacts rating @R
3A / 220V AC
DC contacts rating @R
5A / 24V DC
IP rating
IP65
Switching method
ON-ON
Illumination
none
Test voltage
1.5kV
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Ring shape
rounded
Contact material
silver alloy
Actuator colour
silver
Min. insulation resistance
1GΩ
Operating temperature
-25...55°C
Gross weight40.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
See other products from this series.:
*
LAS1GQ22-11Z/S
24 in TME stock
Net price for quantities from 1 pcs - 10.55 USDGross price for quantities from 1 pcs - 10.55 USD
Net price for quantities from 5 pcs - 9.65 USDGross price for quantities from 5 pcs - 9.65 USD
Net price for quantities from 20 pcs - 8.59 USDGross price for quantities from 20 pcs - 8.59 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs