+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 3A / 220V AC | |
DC contacts rating @R | 5A / 24V DC | |
IP rating | IP65 | |
Switching method | ON-(ON) | |
Manufacturer series | LAS1GQ | |
Illumination | none | |
Test voltage | 1.5kV | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Mechanical durability | 1000000 cycles | |
Button shape | flat | |
Mounting hole dimensions | Ø19mm | |
Body colour | silver | |
Body material | stainless steel | |
Ring shape | rounded | |
Contact material | silver alloy | |
Actuator colour | silver | |
Min. insulation resistance | 1GΩ | |
Related items | M12-19F | |
Operating temperature | -25...55°C |