+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LASEEV32HREDRED

Switch: push-button; Pos: 2; DPDT; 5A/250VAC; 6A/24VDC; ON-ON; red


Manufacturer: E-SWITCH

Manufacturer part number:
LASEEV32HREDRED
TME Symbol:
LASEEV32HREDRED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-ON
Illumination
LED
Backlight colour
red
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Button shape
round
Contact material
copper alloy
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mounting
on panel
Body dimensions
Ø29x39mm
Manufacturer series
LA
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
LASEEV32HREDRED
0 in TME stock
Net price for quantities from 100 pcs - 31.78 USDGross price for quantities from 100 pcs - 31.78 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.