+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST NC + NO | |
DC contacts rating @R | 6A / 24V DC | |
AC contacts rating @R | 5A / 250V AC | |
Actuator colour | red | |
Leads | for soldering | |
Manufacturer series | LA | |
Mechanical durability | 100000 cycles | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(ON) | |
Mounting | on panel | |
Operating Force | 2.94N | |
Min. insulation resistance | 1GΩ | |
Body dimensions | Ø29x43mm | |
Electrical life | 50000 cycles | |
Contact plating | silver plated | |
Contact material | copper | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP65 | |
Operating temperature | -20...55°C |