+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LASOAU120GRN

Switch: push-button; Pos: 2; (SPST-NO + SPST-NC) x2; 5A/250VAC

Manufacturer: E-SWITCH

Manufacturer part number:
LASOAU120GRN
TME Symbol:
LASOAU120GRN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
(SPST-NO + SPST-NC) x2
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-(ON)
IP rating
IP65
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
5.88N
Mechanical durability
100000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Contact material
copper
Contact plating
silver plated
Actuator colour
green
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LASOAU120GRN
0 in TME stock
Net price for quantities from 100 pcs - 33.83 USDGross price for quantities from 100 pcs - 33.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.