+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB-BA15S-230AC

LED lamp; BA15S; blue; 230VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-BA15S-230AC
TME Symbol:
LB-BA15S-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA15S
Colour
blue
Operating voltage
230V AC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight6.91 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-BA15S-230AC
10 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts