+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB-BA7S-12AC/DC

LED lamp; BA7S; blue; 12VDC; 12VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-BA7S-12AC/DC
TME Symbol:
LB-BA7S-12AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA7S
Colour
blue
Operating voltage
12V AC, 12V DC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.015 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-BA7S-12AC/DC
4 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.