+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB-E10-12AC/DC

LED lamp; E10; blue; 12VDC; 12VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-E10-12AC/DC
TME Symbol:
LB-E10-12AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
blue
Operating voltage
12V AC, 12V DC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.65 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-E10-12AC/DC
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 1.96 USD