+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB-E10-24AC/DC

LED lamp; E10; blue; 24VDC; 24VAC; AC lum: 300÷400mcd


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-E10-24AC/DC
TME Symbol:
LB-E10-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
blue
Operating voltage
24V AC, 24V DC
AC luminosity
300...400mcd
DC luminosity
750...850mcd
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.783 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-E10-24AC/DC
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 1.91 USD