+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB-T6.8-24AC/DC

LED lamp; T6,8; blue; 24VDC; 24VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-T6.8-24AC/DC
TME Symbol:
LB-T6.8-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
blue
Operating voltage
24V AC, 24V DC
Light source features
built-in resistor
Gross weight1.433 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-T6.8-24AC/DC
5 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.