+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB050F

Fuse: PTC polymer; THT; 50mA; Imax: 3A; Iswitch.max: 1A


Manufacturer: WAYON

Manufacturer part number:
LB050F
TME Symbol:
LB050F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
50mA
Maximum current
3A
Switched current
100mA
Max. voltage
250V
Power
1W
Min. resistance
30Ω
Max resistance
60Ω
Switched current, max.
1A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB050F
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD