+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.12A | |
Maximum current | 3A | |
Switched current | 240mA | |
Max. voltage | 250V | |
Power | 1W | |
Min. resistance | 4Ω | |
Max resistance | 12Ω | |
Operating temperature | -40...85°C | |
Switched current, max. | 1A |