+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Current rating | 0.12A | |
Maximum current | 1.2A | |
Switched current | 0.3A | |
Max. voltage | 265V | |
Mounting | THT | |
Power | 1.6W | |
Min. resistance | 3Ω | |
Max resistance | 6.5Ω | |
Switched current, max. | 600mA |