+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB145F

Fuse: PTC polymer; THT; 145mA; Imax: 3A; Iswitch.max: 1A


Manufacturer: WAYON

Manufacturer part number:
LB145F
TME Symbol:
LB145F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.145A
Maximum current
3A
Switched current
290mA
Max. voltage
250V
Power
1W
Min. resistance
3Ω
Max resistance
7.5Ω
Switched current, max.
1A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB145F
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD