+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB160LVF

Fuse: PTC polymer; 160mA; Imax: 2A; THT; Iswitch.max: 800mA

Manufacturer: WAYON

Manufacturer part number:
LB160LVF
TME Symbol:
LB160LVF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.16A
Maximum current
2A
Switched current
370mA
Max. voltage
265V
Mounting
THT
Power
1.8W
Min. resistance
2.5Ω
Max resistance
4.1Ω
Switched current, max.
800mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB160LVF
0 in TME stock
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 000)