+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB180F

Fuse: PTC polymer; 180mA; Imax: 10A; THT; Iswitch.max: 3A

Manufacturer: WAYON

Manufacturer part number:
LB180F
TME Symbol:
LB180F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.18A
Maximum current
10A
Switched current
360mA
Max. voltage
250V
Mounting
THT
Power
1W
Min. resistance
800mΩ
Max resistance
2.2Ω
Switched current, max.
3A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB180F
0 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)