+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB1C471MF115A00CE0

Capacitor: electrolytic; THT; 470uF; 16VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: CHANG

Manufacturer part number:
LB1C471MF115A00CE0
TME Symbol:
LB1C471MF115A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LB
Operating current
865mA
ESR value
60mΩ
Height
11.5mm
Diameter
8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LB1C471MF115A00CE0
0 in TME stock
No. of pieces (Multiple of: 16 000)
Minimum order quantity: 16 000.
Multiple of: 16 000.
Net price for quantities from 16000 pcs - 0.04 USDGross price for quantities from 16000 pcs - 0.04 USD