+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB2016T101K

Inductor: wire; SMD; 0806; 100uH; R: 4.5Ω; ±10%; LB; Core mat: ferrite

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
LB2016T101K
TME Symbol:
LB2016T101K

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0806
Case - mm
2016
Inductance
0.1mH
Resistance
4.5Ω
Tolerance
±10%
Manufacturer series
LB
Resonant frequency
8MHz
Test frequency
0.796MHz
Core material
ferrite
Dimensions
2x1.6x1.6mm
Max resistance
5.85Ω
Operating temperature
-40...105°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
LB2016T101K
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.