+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TAIYO YUDEN
Manufacturer | TAIYO YUDEN | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.2µH | |
Operating current | 375mA | |
Resistance | 0.13Ω | |
Tolerance | ±20% | |
Manufacturer series | LB | |
Resonant frequency | 70MHz | |
Body dimensions | 2x1.6mm | |
Test frequency | 7.96MHz | |
Core material | ferrite | |
Max resistance | 169mΩ | |
Operating temperature | -40...105°C |