+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB250LVF

Fuse: PTC polymer; 250mA; Imax: 3.5A; THT; Iswitch.max: 1.25A

Manufacturer: WAYON

Manufacturer part number:
LB250LVF
TME Symbol:
LB250LVF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.25A
Maximum current
3.5A
Switched current
0.56A
Max. voltage
265V
Mounting
THT
Power
2W
Min. resistance
1.3Ω
Max resistance
2.1Ω
Switched current, max.
1.25A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB250LVF
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 500)