+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CHANG | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 10µF | |
Operating voltage | 400V DC | |
Body dimensions | Ø10x16mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Operating temperature | -40...105°C | |
Manufacturer series | LB | |
Operating current | 0.24A | |
ESR value | 4.5mΩ | |
Height | 16mm | |
Diameter | 10mm |