+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB2G470ML250A00CE0

Capacitor: electrolytic; THT; 47uF; 400VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: CHANG

Manufacturer part number:
LB2G470ML250A00CE0
TME Symbol:
LB2G470ML250A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LB
Operating current
0.63A
ESR value
4.14mΩ
Height
25mm
Diameter
16mm
Gross weight6.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LB2G470ML250A00CE0
0 in TME stock
Net price for quantities from 3200 pcs - 0.32 USDGross price for quantities from 3200 pcs - 0.32 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.